
Triple operational amplifier featuring a 60MHz gain bandwidth product and 32V/µs slew rate. This general-purpose CMOS op-amp offers a 126dB voltage gain, 64dB CMRR, and 61dB PSRR. It operates with a supply voltage range of 2.5V to 5.5V and a maximum output current of 90mA. Packaged in a 14-pin TSSOP for surface mounting, it boasts a low input bias current of 6pA and an input offset voltage of 1.8mV, with an operating temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Microchip MCP660T-E/ST technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 64dB |
| Gain Bandwidth Product | 60MHz |
| Input Bias Current | 6pA |
| Input Offset Voltage (Vos) | 1.8mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Output Current | 90mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 61dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 32V/µs |
| Supply Current | 6mA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 60MHz |
| Voltage Gain | 126dB |
| RoHS | Compliant |
No datasheet is available for this part.