General purpose operational amplifier featuring a 60MHz bandwidth and 32V/µs slew rate. This single-channel, CMOS amplifier offers a 60dB common mode rejection ratio and 61dB power supply rejection ratio. It operates from a 2.5V to 5.5V supply, with a maximum input offset voltage of 8mV and a low input bias current of 6pA. Packaged in a lead-free, surface-mount SOIC-8 package, it is suitable for operation between -40°C and 125°C.
Checking distributor stock and pricing after the page loads.
Microchip MCP661-E/SN technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 60MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 64dB |
| Gain Bandwidth Product | 60MHz |
| Height | 1.25mm |
| Input Bias Current | 6pA |
| Input Offset Voltage (Vos) | 8mV |
| Input Offset Voltage-Max | 8mV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 6mA |
| Output Current | 90mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 61dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 32V/µs |
| Slew Rate-Nom | 32V/µs |
| Supply Current | 6mA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 60MHz |
| Voltage Gain | 126dB |
| Width | 3.9mm |
| RoHS | Compliant |
No datasheet is available for this part.
