Dual operational amplifier featuring a 60MHz bandwidth and 60MHz gain bandwidth product. This general-purpose amplifier offers a high slew rate of 32V/µs and a voltage gain of 126dB. Operating from 2.5V to 5.5V supply voltage, it provides 90mA output current. The component is housed in a compact 3mm x 3mm DFN EP package with a height of 0.95mm, suitable for surface mounting. Key specifications include a maximum input offset voltage of 8mV and a supply current of 6mA.
Microchip MCP662-E/MF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 60MHz |
| Package/Case | DFN EP |
| Common Mode Rejection Ratio | 64dB |
| Gain Bandwidth Product | 60MHz |
| Height | 0.95mm |
| Input Bias Current | 6nA |
| Input Offset Voltage (Vos) | 8mV |
| Input Offset Voltage-Max | 8mV |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Current | 90mA |
| Package Quantity | 120 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 61dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 32V/µs |
| Slew Rate-Nom | 32V/µs |
| Supply Current | 6mA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 60MHz |
| Voltage Gain | 126dB |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP662-E/MF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.