
The MCP662-E/MS is a dual general purpose operational amplifier from Microchip, featuring a gain bandwidth product of 60MHz and an output current of 90mA. This op amp is available in an MSOP package and operates over a temperature range of -40°C to 125°C. With a common mode rejection ratio of 64dB and a power supply rejection ratio of 61dB, the MCP662-E/MS is suitable for a variety of applications. It is also RoHS compliant and has a supply current of 6mA.
Checking distributor stock and pricing after the page loads.
Microchip MCP662-E/MS technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 64dB |
| Gain Bandwidth Product | 60MHz |
| Input Bias Current | 6pA |
| Input Offset Voltage (Vos) | 1.8mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Current | 90mA |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 61dB |
| RoHS Compliant | Yes |
| Slew Rate | 32V/µs |
| Supply Current | 6mA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 60MHz |
| Voltage Gain | 126dB |
| RoHS | Compliant |
No datasheet is available for this part.