
Dual-channel, general-purpose operational amplifier featuring a 60MHz gain bandwidth product and 32V/µs slew rate. This CMOS technology amplifier offers a 126dB voltage gain, 64dB common mode rejection ratio, and 61dB power supply rejection ratio. Designed for surface mount applications in an MSOP package, it operates from a 2.5V to 5.5V supply range with a low input bias current of 6pA. The device supports a wide operating temperature range of -40°C to 125°C and delivers 90mA output current.
Microchip MCP662T-E/MS technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 64dB |
| Gain Bandwidth Product | 60MHz |
| Input Bias Current | 6pA |
| Input Offset Voltage (Vos) | 1.8mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 6mA |
| Output Current | 90mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 61dB |
| RoHS Compliant | Yes |
| Slew Rate | 32V/µs |
| Supply Current | 6mA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 60MHz |
| Voltage Gain | 126dB |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP662T-E/MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.