Dual operational amplifier featuring a 60MHz gain bandwidth product and 32V/µs slew rate. This general-purpose CMOS amplifier offers a 1.8mV maximum input offset voltage and 6pA input bias current. It operates from a 2.5V to 5.5V supply range, with a typical supply current of 6mA. The device provides 126dB voltage gain, 64dB CMRR, and 61dB PSRR, with a 90mA output current capability. Packaged in an 8-pin SOIC surface mount format, it is suitable for operation between -40°C and 125°C.
Checking distributor stock and pricing after the page loads.
Microchip MCP662T-E/SN technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 64dB |
| Gain Bandwidth Product | 60MHz |
| Input Bias Current | 6pA |
| Input Offset Voltage (Vos) | 1.8mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 6mA |
| Output Current | 90mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 61dB |
| Radiation Hardening | No |
| Slew Rate | 32V/µs |
| Supply Current | 6mA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 60MHz |
| Voltage Gain | 126dB |
| RoHS | Compliant |
No datasheet is available for this part.