Quad operational amplifier featuring a 60 MHz gain bandwidth product and 32V/µs slew rate. This general-purpose CMOS amplifier offers a 126dB voltage gain, 64dB CMRR, and 61dB PSRR. With a low input bias current of 6pA and an input offset voltage of 1.8mV, it operates from 2.5V to 5.5V supply voltages. The surface mount TSSOP package is ideal for compact designs, supporting a wide operating temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Microchip MCP664T-E/ST technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 64dB |
| Gain Bandwidth Product | 60MHz |
| Input Bias Current | 6pA |
| Input Offset Voltage (Vos) | 1.8mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Output Current | 90mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 61dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 32V/µs |
| Supply Current | 6mA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 60MHz |
| Voltage Gain | 126dB |
| RoHS | Compliant |
No datasheet is available for this part.
