
Dual operational amplifier featuring a 60MHz bandwidth and 60MHz gain bandwidth product. This CMOS device offers a 32V/µs slew rate and 90mA output current. With a low input bias current of 6pA and a maximum input offset voltage of 8mV, it operates from 2.5V to 5.5V supply voltages. Packaged in a compact 3mm x 3mm DFN-8 surface-mount package with a 0.95mm height, it supports a wide operating temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP665-E/MF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP665-E/MF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 60MHz |
| Package/Case | DFN |
| Common Mode Rejection Ratio | 64dB |
| Gain Bandwidth Product | 60MHz |
| Height | 0.95mm |
| Input Bias Current | 6pA |
| Input Offset Voltage (Vos) | 1.8mV |
| Input Offset Voltage-Max | 8mV |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 6mA |
| Output Current | 90mA |
| Package Quantity | 120 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 61dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 32V/µs |
| Slew Rate-Nom | 32V/µs |
| Supply Current | 6mA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 60MHz |
| Voltage Gain | 126dB |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP665-E/MF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
