
Dual operational amplifier featuring a 60MHz bandwidth and 32V/µs slew rate. This general-purpose amplifier offers a 60MHz gain bandwidth product, 126dB voltage gain, and 64dB common mode rejection ratio. Operating from 2.5V to 5.5V dual supply, it boasts a low 6pA input bias current and 8mV maximum input offset voltage. Packaged in a 10-lead MSOP (3mm x 3mm x 0.85mm) for surface mounting, this CMOS device is RoHS compliant.
Microchip MCP665-E/UN technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 60MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 64dB |
| Gain Bandwidth Product | 60MHz |
| Height | 0.85mm |
| Input Bias Current | 6pA |
| Input Offset Voltage (Vos) | 8mV |
| Input Offset Voltage-Max | 8mV |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Current | 90mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 61dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 32V/µs |
| Slew Rate-Nom | 32V/µs |
| Supply Current | 6mA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 60MHz |
| Voltage Gain | 126dB |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP665-E/UN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
