Quad operational amplifier featuring a 60MHz bandwidth and 32V/µs slew rate. This general-purpose CMOS amplifier offers a 60MHz gain bandwidth product, 126dB voltage gain, and 90mA output current. It operates from a 2.5V to 5.5V supply, with a typical supply current of 6mA. The device is housed in a 4mm x 4mm x 0.95mm QFN package, suitable for surface mounting. Key specifications include a 64dB CMRR and 61dB PSRR, with an input offset voltage of 1.8mV (8mV max) and 6pA input bias current.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP669-E/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP669-E/ML technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 60MHz |
| Package/Case | QFN |
| Common Mode Rejection Ratio | 64dB |
| Gain Bandwidth Product | 60MHz |
| Height | 0.95mm |
| Input Bias Current | 6pA |
| Input Offset Voltage (Vos) | 1.8mV |
| Input Offset Voltage-Max | 8mV |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 6mA |
| Output Current | 90mA |
| Output Current per Channel | 80mA |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 61dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 32V/µs |
| Slew Rate-Nom | 32V/µs |
| Supply Current | 6mA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 60MHz |
| Voltage Gain | 126dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP669-E/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.