
The MCP6C02T-020H/Q8B is an operational amplifier with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a supply current of 0.725mA and a supply voltage limit of 5.5V. The amplifier is available in a S-PDSO-N8 package and is designed for automotive applications. It features a common-mode reject ratio of 159 and a voltage gain of 20. The device is also capable of low-offset operation and has a bias current of 215mA.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 0.725 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 5.5 |
| Input Offset Voltage-Max | 16 |
| Average Bias Current-Max (IIB) | 215 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 215 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 159 |
| Voltage Gain-Min | 20 |
| Low-Bias | NO |
| Micropower | YES |
| REACH | Compliant |
| Military Spec | False |