SP Amp Current Sense Amp Single 5.5V 8-Pin VDFN EP T/R
Checking distributor stock and pricing after the page loads.
Microchip MCP6C02T-050H/Q8B technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 0.725 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 5.5 |
| Input Offset Voltage-Max | 14 |
| Average Bias Current-Max (IIB) | 215 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 215 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 163 |
| Voltage Gain-Min | 50 |
| Low-Bias | NO |
| Micropower | YES |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.