SP Amp Current Sense Amp Single 5.5V 6-Pin SOT-23 T/R
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 5.5 |
| Input Offset Voltage-Max | 27 |
| Average Bias Current-Max (IIB) | 240 |
| Common-mode Reject Ratio-Nom | 152 |
| Unity Gain BW-Nom | 500 |
| Screening Level | TS 16949 |
| REACH | Compliant |
| Military Spec | False |