The MCP6D11-E/MG is an automotive-grade quad operational amplifier with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a supply voltage range of 3V to 6V and a slew rate of 23V/μs. The device has a common-mode reject ratio of 112 dB and a unity gain bandwidth of 90 kHz. It is packaged in a 16-pin HVQCCN package and is compliant with TS 16949.
Checking distributor stock and pricing after the page loads.
Microchip MCP6D11-E/MG technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N16 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 150 |
| Slew Rate-Nom | 23 |
| Common-mode Reject Ratio-Nom | 112 |
| Unity Gain BW-Nom | 90000 |
| Screening Level | TS 16949 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.