
General purpose instrumentation amplifier with a 1-channel, 1-circuit configuration. Features a 900kHz -3dB bandwidth, 4.5V/µs slew rate, and 1pA input bias current. Offers a low input offset voltage of 1mV maximum and a wide operating supply voltage range from 1.8V to 5.5V. Packaged in an 8-pin SOIC surface mount package, this lead-free and RoHS compliant component operates from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP6G01-E/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP6G01-E/SN technical specifications.
| -3db Bandwidth | 900kHz |
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Gain | 0.3dB |
| Height | 1.55mm |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 4.5mV |
| Input Offset Voltage-Max | 1mV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 110uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 4.5V/µs |
| Slew Rate-Nom | 4.5V/µs |
| Supply Current | 110uA |
| Voltage Gain | 33.98dB |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6G01-E/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
