Single-channel, general-purpose operational amplifier with a 900kHz -3dB bandwidth and 4.5V/µs slew rate. Features Rail-to-Rail Output, 1pA input bias current, and 4.5mV input offset voltage. Operates from 1.8V to 5.5V supply voltage with a nominal supply current of 30mA. Surface mountable in an 8-MSOP package, this RoHS compliant component offers a 65dB PSRR and a voltage gain of 33.98dB. Suitable for operation between -40°C and 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP6G01T-E/MS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP6G01T-E/MS technical specifications.
| -3db Bandwidth | 900kHz |
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | MSOP |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 4.5mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Nominal Supply Current | 30mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 110uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 4.5V/µs |
| Voltage Gain | 33.98dB |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6G01T-E/MS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
