
Single-channel, general-purpose amplifier with selectable gain, operating from 1.8V to 5.5V. Features a 900kHz bandwidth, 4.5V/µs slew rate, and 110µA supply current. Offers 80dB common mode rejection and power supply rejection ratios, with 1pA input bias current and 4.5mV input offset voltage. Packaged in a 5-pin SOT-23 surface-mount case, this RoHS-compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP6G01T-E/OT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP6G01T-E/OT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 900kHz |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 80dB |
| Harmonic Distortion | 1.3% |
| Height | 1.3mm |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 4.5mV |
| Input Offset Voltage-Max | 4.5mV |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 4.5V/µs |
| Slew Rate-Nom | 4.5V/µs |
| Supply Current | 110uA |
| Termination | SMD/SMT |
| Voltage Gain | 33.98dB |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6G01T-E/OT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
