
General purpose instrumentation amplifier featuring a 900kHz bandwidth and 4.5mV maximum input offset voltage. This single-channel amplifier offers a 1pA input bias current and a 4.5V/µs slew rate. Operating from 1.8V to 5.5V, it consumes 110µA supply current. The component is housed in a lead-free, RoHS compliant SOIC package suitable for surface mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP6G01T-E/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 900kHz |
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 900kHz |
| Package/Case | SOIC |
| Harmonic Distortion | 1.3% |
| Height | 1.55mm |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 4.5mV |
| Input Offset Voltage-Max | 4.5mV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 110uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 4.5V/µs |
| Slew Rate-Nom | 4.5V/µs |
| Termination | SMD/SMT |
| Voltage Gain | 33.98dB |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6G01T-E/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
