
Dual instrumentation amplifier featuring a 900kHz bandwidth and 4.5mV maximum input offset voltage. This general-purpose amplifier offers a 1pA input bias current and a 4.5V/µs slew rate. Operating from 1.8V to 5.5V, it provides 110µA output current per channel and a 65dB PSRR. Packaged in an 8-pin SOIC surface-mount case, this RoHS-compliant component operates across a -40°C to 125°C temperature range.
Microchip MCP6G02-E/SN technical specifications.
| -3db Bandwidth | 900kHz |
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 900kHz |
| Package/Case | SOIC |
| Height | 1.55mm |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 1mV |
| Input Offset Voltage-Max | 4.5mV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 110uA |
| Output Current per Channel | 110uA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 4.5V/µs |
| Slew Rate-Nom | 4.5V/µs |
| Supply Current | 220uA |
| Voltage Gain | 33.98dB |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6G02-E/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.