
Dual instrumentation amplifier featuring a 0.9 MHz bandwidth and 1mV input offset voltage. This general-purpose amplifier offers a 4.5mV maximum input offset voltage, 1pA input bias current, and a 4.5V/µs slew rate. Operating from 1.8V to 5.5V, it provides 110µA operating supply current and 110µA output current per channel. Packaged in an 8-pin SOIC surface-mount package, this RoHS compliant component operates across a -40°C to 125°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP6G02T-E/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 900kHz |
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 1mV |
| Input Offset Voltage-Max | 4.5mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 110uA |
| Output Current per Channel | 110uA |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 4.5V/µs |
| Slew Rate-Nom | 4.5V/µs |
| Voltage Gain | 33.98dB |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6G02T-E/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
