General purpose operational amplifier with a 900kHz -3dB bandwidth and 4.5V/µs slew rate. Features Rail-to-Rail Output and a low 1pA input bias current. Operates from 1.8V to 5.5V supply voltage, with a typical supply current of 110µA. Packaged in an 8-pin SOIC surface mount case, this RoHS compliant component offers a 65dB PSRR and a voltage gain of 33.98dB.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP6G03-E/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP6G03-E/SN technical specifications.
| -3db Bandwidth | 900kHz |
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 900kHz |
| Package/Case | SOIC |
| Height | 1.75mm |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 4.5mV |
| Input Offset Voltage-Max | 4.5mV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 4.5V/µs |
| Slew Rate-Nom | 4.5V/µs |
| Supply Current | 110uA |
| Voltage Gain | 33.98dB |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6G03-E/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
