General purpose operational amplifier featuring a 900kHz -3dB bandwidth and 4.5V/µs slew rate. This single-channel, single-circuit IC offers a wide operating supply voltage range from 1.8V to 5.5V, with a nominal supply current of 30mA and operating supply current of 110µA. It boasts a low input bias current of 1pA and an input offset voltage of 4.5mV. Packaged in an 8-pin SOIC for surface mounting, this RoHS compliant component operates from -40°C to 125°C.
Microchip MCP6G03T-E/SN technical specifications.
| -3db Bandwidth | 900kHz |
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 4.5mV |
| Input Offset Voltage-Max | 4.5mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Nominal Supply Current | 30mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 110uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 4.5V/µs |
| Slew Rate-Nom | 4.5V/µs |
| Voltage Gain | 33.98dB |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6G03T-E/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.