
Quad instrumentation amplifier featuring a 900kHz bandwidth and 4.5mV maximum input offset voltage. This general-purpose amplifier operates from 1.8V to 5.5V supply voltage with a typical 110uA operating supply current. It offers a 4.5V/µs slew rate and 65dB PSRR, housed in a 14-pin TSSOP surface-mount package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP6G04-E/ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP6G04-E/ST technical specifications.
| -3db Bandwidth | 900kHz |
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 900kHz |
| Package/Case | TSSOP |
| Height | 1.1mm |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 4.5mV |
| Length | 5.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 110uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 4.5V/µs |
| Supply Current | 440uA |
| Voltage Gain | 33.98dB |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6G04-E/ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
