
Quad instrumentation amplifier featuring a 900kHz bandwidth and 4.5mV maximum input offset voltage. This general-purpose amplifier operates from 1.8V to 5.5V supply voltages with a typical 110µA operating supply current. It offers a 4.5V/µs slew rate and 33.98dB voltage gain. The surface mount SOIC package is lead-free and RoHS compliant, suitable for operation between -40°C and 125°C.
Sign in to ask questions about the Microchip MCP6G04T-E/SL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP6G04T-E/SL technical specifications.
| -3db Bandwidth | 900kHz |
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 4.5mV |
| Input Offset Voltage-Max | 4.5mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 110uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 2600 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 4.5V/µs |
| Slew Rate-Nom | 4.5V/µs |
| Voltage Gain | 33.98dB |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6G04T-E/SL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
