
General purpose operational amplifier featuring a 1.2MHz gain bandwidth product and 0.8V/µs slew rate. This single-channel CMOS amplifier offers a 3.5mV maximum input offset voltage and 10nA input bias current. It operates with dual supply voltages from 1.75V to 5V, or single supply from 3.5V to 16V, with a maximum operating temperature of 125°C. Packaged in a 5-pin SC-70 surface mount configuration, it provides 84dB CMRR and 87dB PSRR.
Sign in to ask questions about the Microchip MCP6H01T-E/LT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP6H01T-E/LT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SC |
| Common Mode Rejection Ratio | 84dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 1.2MHz |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 3.5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1.75V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 8V |
| Output Current | 50mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 87dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.8V/µs |
| Supply Current | 135uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 1.2MHz |
| Voltage Gain | 115dB |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6H01T-E/LT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
