
General purpose operational amplifier featuring a 1.2MHz bandwidth and 0.8V/µs slew rate. This single-channel op-amp offers a 3.5mV maximum input offset voltage and 78dB common mode rejection ratio. It operates from a 1.75V to 8V dual supply or 3.5V to 16V single supply, with a typical supply current of 135µA. Packaged in a lead-free, RoHS compliant PDSO8 (TDFN-8) surface mount configuration, it supports a maximum output current of 50mA and an operating temperature range of -40°C to 125°C.
Microchip MCP6H01T-E/MNY technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.2MHz |
| Common Mode Rejection Ratio | 78dB |
| Gain Bandwidth Product | 1.2MHz |
| Height | 0.03inch |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 3.5mV |
| Input Offset Voltage-Max | 3.5mV |
| Lead Free | Lead Free |
| Length | 0.078inch |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1.75V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 8V |
| Output Current | 50mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 87dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.8V/µs |
| Slew Rate-Nom | 0.8V/µs |
| Supply Current | 135uA |
| Unity Gain Bandwidth Product | 1.2MHz |
| Voltage Gain | 115dB |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6H01T-E/MNY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
