
Single-channel operational amplifier featuring a 1.2MHz bandwidth and 0.8V/µs slew rate. This op-amp offers a 3.5mV maximum input offset voltage and 10nA input bias current, with a common mode rejection ratio of 84dB. It operates from a minimum dual supply voltage of 1.75V up to a maximum of 16V, supporting single or dual supply configurations. Packaged in a compact SOT-23-5 surface-mount case, this RoHS compliant component is suitable for operation across a wide temperature range of -40°C to 125°C.
Sign in to ask questions about the Microchip MCP6H01T-E/OT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP6H01T-E/OT technical specifications.
| Bandwidth | 1.2MHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 84dB |
| Gain Bandwidth Product | 1.2MHz |
| Height | 1.45mm |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 3.5mV |
| Min Dual Supply Voltage | 1.75V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3.5V |
| Number of Channels | 1 |
| Operating Supply Voltage | 8V |
| Output Current per Channel | 50mA |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | MCP6H01 |
| Slew Rate | 0.8V/µs |
| Supply Type | Single, Dual |
| Weight | 0.001517oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6H01T-E/OT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
