
General purpose operational amplifier featuring a 1.2MHz gain bandwidth product and 0.8V/µs slew rate. This single-channel, surface-mount SOIC-8 package offers a 3.5mV maximum input offset voltage and 10pA input bias current. Operating from a minimum dual supply voltage of 1.75V up to a maximum of 16V, it provides 78dB common mode rejection and 87dB power supply rejection. With a 50mA output current per channel and a 135µA operating supply current, this lead-free, RoHS compliant component is suitable for a wide temperature range of -40°C to 125°C.
Microchip MCP6H01T-E/SN technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 78dB |
| Gain Bandwidth Product | 1.2MHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 3.5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1.75V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 135uA |
| Operating Supply Voltage | 8V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 87dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.8V/µs |
| Supply Current | 135uA |
| Unity Gain Bandwidth Product | 1.2MHz |
| Voltage Gain | 115dB |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6H01T-E/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
