Dual operational amplifier featuring a 1.2 MHz unity gain bandwidth and 0.8 V/µs slew rate. This voltage-feedback amplifier offers a maximum input offset voltage of 3500 µV and a minimum voltage gain of 56234. Operating across an automotive temperature range from -40°C to 125°C, it is housed in an 8-terminal SOIC package with a 3.9 mm width. The device supports a nominal supply voltage of 5V, with a maximum limit of 17V, and a maximum supply current of 0.185mA.
Microchip MCP6H02-E/SN technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.185 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 17 |
| Input Offset Voltage-Max | 3500 |
| Average Bias Current-Max (IIB) | 0.025 |
| Architecture | VOLTAGE-FEEDBACK |
| Slew Rate-Nom | 0.8 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 100 |
| Voltage Gain-Min | 56234 |
| Unity Gain BW-Nom | 1200 |
| Low-Bias | YES |
| Micropower | YES |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP6H02-E/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.