
Dual operational amplifier featuring a 1.2MHz bandwidth and 0.8V/µs slew rate. This general-purpose op-amp offers a 3.5mV maximum input offset voltage and 78dB common mode rejection ratio. Designed for surface mount applications, it operates from a 1.75V to 16V supply range with a typical supply current of 135µA. The component provides 115dB voltage gain and 87dB power supply rejection ratio.
Sign in to ask questions about the Microchip MCP6H02T-E/MNY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP6H02T-E/MNY technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.2MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 78dB |
| Gain Bandwidth Product | 1.2MHz |
| Height | 0.031inch |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 3.5mV |
| Input Offset Voltage-Max | 3.5mV |
| Lead Free | Lead Free |
| Length | 0.078inch |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1.75V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3.5V |
| Mount | Through Hole, Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 8V |
| Output Current | 50mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 87dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.8V/µs |
| Slew Rate-Nom | 0.8V/µs |
| Supply Current | 135uA |
| Unity Gain Bandwidth Product | 1.2MHz |
| Voltage Gain | 115dB |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6H02T-E/MNY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
