
Quad operational amplifier featuring a 1.2MHz bandwidth and 0.8V/µs slew rate. This general-purpose op-amp offers a 3.5mV maximum input offset voltage and 115dB voltage gain. Operating from a 1.75V to 16V supply range, it provides 50mA output current. Packaged in a lead-free SOIC-14 surface mount case, it operates from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP6H04-E/SL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP6H04-E/SL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.2MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 78dB |
| Gain Bandwidth Product | 1.2MHz |
| Height | 0.049inch |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 3.5mV |
| Input Offset Voltage-Max | 3.5mV |
| Lead Free | Lead Free |
| Length | 0.34inch |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1.75V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Voltage | 8V |
| Output Current | 50mA |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 87dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.8V/µs |
| Supply Current | 135uA |
| Unity Gain Bandwidth Product | 1.2MHz |
| Voltage Gain | 115dB |
| Width | 0.154inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6H04-E/SL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.