
Quad operational amplifier featuring a 1.2MHz gain bandwidth product and 0.8V/µs slew rate. This general-purpose op-amp offers 4 channels, a 3.5mV maximum input offset voltage, and 78dB common mode rejection ratio. Designed for surface mount applications, it operates from a 1.75V to 16V supply range with a maximum output current of 50mA. The component boasts 87dB power supply rejection ratio and 115dB voltage gain, operating across a -40°C to 125°C temperature range.
Sign in to ask questions about the Microchip MCP6H04T-E/SL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP6H04T-E/SL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 78dB |
| Gain Bandwidth Product | 1.2MHz |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 3.5mV |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1.75V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3.5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Voltage | 8V |
| Output Current | 50mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 87dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.8V/µs |
| Supply Current | 135uA |
| Unity Gain Bandwidth Product | 1.2MHz |
| Voltage Gain | 115dB |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6H04T-E/SL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
