The MCP6H74-E/SL is a 14-pin SOP packaged operational amplifier with a temperature grade of AUTOMOTIVE. It operates at a supply voltage of 5V with a maximum supply current of 2.4mA and a supply voltage limit of 13.2V. The amplifier has a voltage gain of at least 100,000 and a unity gain bandwidth of 2,700 Hz. It is a voltage-feedback amplifier with a common-mode reject ratio of 103 and a slew rate of 2 V/us. The device is available in a SOP14 package with dimensions of 3.9mm width and 8.65mm length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP6H74-E/SL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP6H74-E/SL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 2.4 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 13.2 |
| Input Offset Voltage-Max | 4000 |
| Architecture | VOLTAGE-FEEDBACK |
| Slew Rate-Nom | 2 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 103 |
| Voltage Gain-Min | 100000 |
| Unity Gain BW-Nom | 2700 |
| Low-Bias | YES |
| Micropower | YES |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP6H74-E/SL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.