The MCP6H74-E/ST is a dual operational amplifier with a supply voltage of 5V and a maximum supply current of 2.4mA. It is packaged in a TSSOP-14 package and has a temperature grade of AUTOMOTIVE. The device operates within a temperature range of -40 to 125 degrees Celsius and has a slew rate of 2. It features frequency compensation and low-bias operation, but does not have low-offset capability. The common-mode reject ratio is 103 and the voltage gain is a minimum of 100,000. The device is suitable for use in automotive applications.
Checking distributor stock and pricing after the page loads.
Microchip MCP6H74-E/ST technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 2.4 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 13.2 |
| Input Offset Voltage-Max | 4000 |
| Architecture | VOLTAGE-FEEDBACK |
| Slew Rate-Nom | 2 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 103 |
| Voltage Gain-Min | 100000 |
| Unity Gain BW-Nom | 2700 |
| Low-Bias | YES |
| Micropower | YES |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.