The MCP6H94-E/ST is a 4-function operational amplifier with a temperature grade of AUTOMOTIVE and a supply voltage of 5V. It has a maximum supply current of 11.2mA and a slew rate of 10. The device operates within a temperature range of -40 to 125 degrees Celsius and is packaged in a TSSOP-14 package. The amplifier type is voltage-feedback with a common-mode reject ratio of 98 and a minimum voltage gain of 56200. It also features frequency compensation and low-bias operation.
Checking distributor stock and pricing after the page loads.
Microchip MCP6H94-E/ST technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 11.2 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 13 |
| Input Offset Voltage-Max | 4000 |
| Architecture | VOLTAGE-FEEDBACK |
| Slew Rate-Nom | 10 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 98 |
| Voltage Gain-Min | 56200 |
| Unity Gain BW-Nom | 10000 |
| Low-Bias | YES |
| Micropower | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.