
Single-channel, general-purpose operational amplifier featuring Rail-to-Rail input/output. CMOS technology enables a low operating supply current of 85µA. Offers a 1MHz bandwidth and 0.6V/µs slew rate. Designed for surface mount with a compact SC package, operating from 1.8V to 6V supply. High voltage gain of 105dB and 20mA output current per channel.
Checking distributor stock and pricing after the page loads.
Microchip MCP6L01T-E/LT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | SC |
| Gain Bandwidth Product | 1MHz |
| Height | 1mm |
| Input Bias Current | 2pA |
| Input Offset Voltage (Vos) | 5mV |
| Input Offset Voltage-Max | 5mV |
| Lead Free | Lead Free |
| Length | 2.25mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 85uA |
| Output Current | 20mA |
| Output Current per Channel | 20mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.6V/µs |
| Supply Current | 85uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 105dB |
| Width | 1.35mm |
| RoHS | Compliant |
No datasheet is available for this part.