
Single-channel, general-purpose operational amplifier featuring a 2MHz bandwidth and 2MHz gain bandwidth product. This CMOS amplifier offers a low input bias current of 1pA and a maximum input offset voltage of 4mV. Operating from 2V to 6V supply voltages, it delivers 25mA output current and a 0.9V/µs slew rate. Packaged in a compact SOT-23 (PDSO5) surface-mount plastic case with dimensions of 3.1mm x 1.8mm x 1.3mm, it operates across a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Microchip MCP6L71RT-E/OT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 2MHz |
| Package/Case | SOT-23 |
| Gain Bandwidth Product | 2MHz |
| Height | 1.3mm |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 4mV |
| Length | 3.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current | 25mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.9V/µs |
| Supply Current | 150uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 2MHz |
| Voltage Gain | 105dB |
| Width | 1.8mm |
| RoHS | Compliant |
No datasheet is available for this part.