
Dual operational amplifier featuring a 2MHz bandwidth and 25mA output current. This general-purpose amplifier offers a 4mV input offset voltage and 1pA input bias current. Operating from 2V to 6V supply voltage, it boasts a 0.9V/µs slew rate and 105dB voltage gain. Packaged in a RoHS compliant SOIC-8 surface mount case, it operates across a -40°C to 125°C temperature range.
Microchip MCP6L72T-E/SN technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 2MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 2MHz |
| Height | 1.25mm |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 4mV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Current | 25mA |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.9V/µs |
| Supply Current | 150uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 2MHz |
| Voltage Gain | 105dB |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6L72T-E/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
