
Single-channel, general-purpose operational amplifier featuring Rail-to-Rail input and output. This CMOS amplifier offers a 10MHz gain bandwidth product and a 7V/µs slew rate. Operating from a 2.4V to 6V supply, it delivers 25mA output current and boasts a high 105dB voltage gain. The compact SOT-23 surface-mount package, measuring 1.3mm x 3.1mm x 1.8mm, is ideal for space-constrained applications. With a low input bias current of 1pA and an input offset voltage of 4mV, it operates across a wide temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Microchip MCP6L91T-E/OT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 10MHz |
| Package/Case | SOT-23 |
| Gain Bandwidth Product | 10MHz |
| Height | 1.3mm |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 4mV |
| Input Offset Voltage-Max | 4mV |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current | 25mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 7V/µs |
| Slew Rate-Nom | 7V/µs |
| Supply Current | 850uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 10MHz |
| Voltage Gain | 105dB |
| Width | 1.8mm |
| RoHS | Compliant |
No datasheet is available for this part.