
Dual operational amplifier featuring a 10MHz bandwidth and 4mV maximum input offset voltage. This general-purpose amplifier operates from a 2.4V to 6V supply voltage, with a typical supply current of 850µA and an output current of 25mA. The surface-mount device is housed in a compact MSOP package with dimensions of 3mm x 3mm x 0.95mm. It offers a 105dB voltage gain and a slew rate of 7V/µs, suitable for a wide range of electronic applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP6L92T-E/MS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP6L92T-E/MS technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 10MHz |
| Package/Case | MSOP |
| Gain Bandwidth Product | 10MHz |
| Height | 0.95mm |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 4mV |
| Input Offset Voltage-Max | 4mV |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Current | 25mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 7V/µs |
| Slew Rate-Nom | 7V/µs |
| Supply Current | 850uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 10MHz |
| Voltage Gain | 105dB |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6L92T-E/MS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
