
Quad operational amplifier featuring a 10MHz bandwidth and 4mV maximum input offset voltage. This general-purpose, CMOS amplifier offers a 7V/µs slew rate and 105dB voltage gain. Operating from a 2.4V to 6V supply, it consumes 850µA of supply current and delivers 25mA output current per channel. Packaged in a 14-pin TSSOP (PDSO14) surface-mount configuration, it operates across a -40°C to 125°C temperature range.
Microchip MCP6L94T-E/ST technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 10MHz |
| Package/Case | TSSOP |
| Gain Bandwidth Product | 10MHz |
| Height | 1.05mm |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 4mV |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 850uA |
| Output Current | 25mA |
| Output Current per Channel | 25mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 7V/µs |
| Supply Current | 850uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 10MHz |
| Voltage Gain | 105dB |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6L94T-E/ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
