
Single-channel instrumentation amplifier with rail-to-rail output and input. Features a 5MHz gain bandwidth product, 500kHz bandwidth, and 9V/µs slew rate. Operates from 1.8V to 5.5V supply voltage with a maximum supply current of 800µA. Offers 79dB common mode rejection ratio and 81dB power supply rejection ratio. Input offset voltage is 500µV with a 10pA input bias current. Packaged in a lead-free, RoHS compliant 8-pin SOIC surface mount package.
Microchip MCP6N11-010E/SN technical specifications.
| Bandwidth | 500kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 79dB |
| Gain Bandwidth Product | 5MHz |
| Height | 1.25mm |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 500uV |
| Input Offset Voltage-Max | 500uV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 800uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 81dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 9V/µs |
| Slew Rate-Nom | 9V/µs |
| Supply Current | 800uA |
| Unity Gain Bandwidth Product | 5MHz |
| Voltage Gain | 20dB |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6N11-010E/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
