
Single-channel instrumentation amplifier featuring a 35MHz gain bandwidth product and 500kHz bandwidth. Offers a low input bias current of 10pA and a maximum input offset voltage of 350µV. Operates from 1.8V to 5.5V supply voltage with a maximum supply current of 800µA. Achieves 86dB common mode rejection ratio and 86dB power supply rejection ratio. Surface mountable in an 8-pin SOIC package, with a slew rate of 6V/µs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP6N11-100E/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Bandwidth | 500kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 86dB |
| Gain Bandwidth Product | 35MHz |
| Height | 1.25mm |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 350uV |
| Input Offset Voltage-Max | 350uV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 800uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 86dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 6V/µs |
| Slew Rate-Nom | 9V/µs |
| Supply Current | 800uA |
| Unity Gain Bandwidth Product | 35MHz |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6N11-100E/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
