
Instrumentation amplifier with a 3mV maximum input offset voltage and 70dB common mode rejection ratio. Features a 500kHz bandwidth and 35MHz gain bandwidth product. Operates from 1.8V to 5.5V supply voltage with a maximum supply current of 800uA. Housed in a lead-free, surface-mount PDSO8 package measuring 3mm x 2mm with a 0.75mm height.
Microchip MCP6N11T-001E/MNY technical specifications.
| Bandwidth | 500kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 500kHz |
| Height | 0.75mm |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 3mV |
| Input Offset Voltage-Max | 3mV |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 800uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 9V/µs |
| Supply Current | 800uA |
| Unity Gain Bandwidth Product | 500kHz |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6N11T-001E/MNY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
