Instrumentation amplifier featuring a 1MHz gain bandwidth product and 500kHz bandwidth. Offers a low input bias current of 10pA and a maximum input offset voltage of 2mV. Operates with a supply voltage range of 1.8V to 5.5V and a maximum supply current of 800uA. This surface mount component is housed in a compact 3mm x 2mm SOIC package with a height of 0.75mm. It provides a Common Mode Rejection Ratio of 78dB and a Power Supply Rejection Ratio of 68dB.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP6N11T-002E/MNY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP6N11T-002E/MNY technical specifications.
| Bandwidth | 500kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 78dB |
| Gain Bandwidth Product | 1MHz |
| Height | 0.75mm |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 2mV |
| Input Offset Voltage-Max | 2mV |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 800uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 9V/µs |
| Supply Current | 800uA |
| Unity Gain Bandwidth Product | 1MHz |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6N11T-002E/MNY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
