Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP6N11T-002E/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP6N11T-002E/SN technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 69dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 2mV |
| Input Offset Voltage-Max | 2mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 800uA |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 9V/µs |
| Unity Gain Bandwidth Product | 1MHz |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6N11T-002E/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
