
Instrumentation amplifier featuring a 2.5MHz gain bandwidth product and 35MHz bandwidth. Offers 80dB common mode rejection ratio and 75dB power supply rejection ratio. Operates with a 1.8V to 5.5V supply voltage and draws a maximum of 800uA supply current. Boasts a low 850uV maximum input offset voltage and 10pA input bias current. Surface mountable in a compact 3mm x 2mm SOIC package with 0.75mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP6N11T-005E/MNY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP6N11T-005E/MNY technical specifications.
| Bandwidth | 500kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 2.5MHz |
| Height | 0.75mm |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 850uV |
| Input Offset Voltage-Max | 850uV |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 800uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 9V/µs |
| Supply Current | 800uA |
| Unity Gain Bandwidth Product | 2.5MHz |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6N11T-005E/MNY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
