The MCP6N11T-005E/SN is a single instrumentation amplifier with a common mode rejection ratio of 75dB and a gain bandwidth product of 2.5MHz. It operates over a temperature range of -40°C to 125°C and is available in a lead-free SOIC package. The device is RoHS compliant and has a maximum supply voltage of 5.5V and a minimum supply voltage of 1.8V.
Checking distributor stock and pricing after the page loads.
Microchip MCP6N11T-005E/SN technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 75dB |
| Gain Bandwidth Product | 2.5MHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 850uV |
| Input Offset Voltage-Max | 850uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 800uA |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 9V/µs |
| Unity Gain Bandwidth Product | 2.5MHz |
| RoHS | Compliant |
No datasheet is available for this part.
