
Single-channel instrumentation amplifier with rail-to-rail output, operating from 1.8V to 5.5V. Features a 5MHz gain bandwidth product, 500µV input offset voltage, and 10pA input bias current. Offers 79dB common mode rejection ratio and 81dB power supply rejection ratio. Delivers 30mA output current per channel with a 9V/µs slew rate. Packaged in an 8-pin SOIC for surface mounting, this RoHS compliant component is supplied on tape and reel.
Microchip MCP6N11T-010E/SN technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 79dB |
| Gain Bandwidth Product | 5MHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 500uV |
| Input Offset Voltage-Max | 500uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 800uA |
| Output Current per Channel | 30mA |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 81dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 9V/µs |
| Unity Gain Bandwidth Product | 5MHz |
| Voltage Gain | 20dB |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6N11T-010E/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
