
Single-channel instrumentation amplifier featuring Rail-to-Rail input/output operation. Offers a 35MHz gain bandwidth product and 500kHz bandwidth, with a 6V/µs slew rate. Achieves 88dB common mode rejection ratio and 86dB power supply rejection ratio. Operates from 1.8V to 5.5V supply voltage with a maximum supply current of 800µA. Features low input bias current of 10pA and input offset voltage of 350µV. Surface mountable in a 2mm x 3mm x 0.75mm TDFN EP package, supplied on tape and reel.
Microchip MCP6N11T-100E/MNY technical specifications.
| Bandwidth | 500kHz |
| Common Mode Rejection Ratio | 88dB |
| Gain Bandwidth Product | 35MHz |
| Height | 0.75mm |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 350uV |
| Input Offset Voltage-Max | 350uV |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 800uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 86dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 6V/µs |
| Supply Current | 800uA |
| Unity Gain Bandwidth Product | 35MHz |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP6N11T-100E/MNY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
